FMD28-461/883
vs
95004-01HXA
feature comparison
Part Life Cycle Code |
Not Recommended
|
|
Ihs Manufacturer |
CRANE ELECTRONICS INC
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
Capacitance |
20000 µF
|
|
DC Resistance-Max |
0.12 Ω
|
|
Filter Type |
DATA LINE FILTER MODULE
|
|
Mounting Type |
PANEL MOUNT
|
|
Number of Functions |
1
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Rated Current |
7 A
|
|
Rated Voltage |
28 V
|
|
Base Number Matches |
2
|
|
|
|
|
Compare FMD28-461/883 with alternatives