FMC30DRAN-S734
vs
DY01-120S-A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SULLINS CONNECTOR SOLUTIONS INC
KEL CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.33 inch
0.342 inch
Body Depth
0.637 inch
0.165 inch
Body Length
3.275 inch
1.445 inch
Connector Type
CARD EDGE CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Mating
NOT SPECIFIED
AU ON NI
Contact Material
NOT SPECIFIED
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
BELLOWED TYPE
CENTRONIC
Filter Feature
NO
NO
Insulator Material
POLYPHENYLENE SULFIDE
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.1 inch
0.019 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
150 °C
85 °C
Operating Temperature-Min
-65 °C
-40 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
3.9624 mm
7.6 mm
Plating Thickness
30u inch
10u inch
Rated Current (Signal)
3 A
0.4 A
Reference Standard
UL
UL
Terminal Length
0.125 inch
Terminal Pitch
2.54 mm
0.5 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
60
120
Base Number Matches
1
1
Board Mounting Option
HOLE 0.047
Body/Shell Style
RECEPTACLE
Contact Gender
FEMALE
Contact Resistance
80 mΩ
Dielectric Withstanding Voltage
200VAC V
Insulation Resistance
100000000 Ω
Insulator Color
BLACK
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Option
GENERAL PURPOSE
UL Flammability Code
94V-0
Compare FMC30DRAN-S734 with alternatives
Compare DY01-120S-A with alternatives