FMC30DRAN-S734 vs 53625-1274 feature comparison

FMC30DRAN-S734 Sullins Connector Solutions

Buy Now Datasheet

53625-1274 Molex

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC MOLEX LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.33 inch 0.204 inch
Body Depth 0.637 inch 0.244 inch
Body Length 3.275 inch 1.77 inch
Connector Type CARD EDGE CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED AU ON NI
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style BELLOWED TYPE BELLOWED TYPE
Filter Feature NO NO
Insulator Material POLYPHENYLENE SULFIDE GLASS FILLED POLYPHENYLENE SULFIDE
Mating Contact Pitch 0.1 inch 0.025 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 150 °C 85 °C
Operating Temperature-Min -65 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.9624 mm 4.191 mm
Plating Thickness 30u inch 10u inch
Rated Current (Signal) 3 A 0.5 A
Reference Standard UL UL
Terminal Length 0.125 inch
Terminal Pitch 2.54 mm 0.635 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 60 120
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer Molex
Board Mounting Option PEG
Body/Shell Style PLUG
Contact Finish Termination TIN OVER NICKEL
Contact Gender FEMALE
Contact Resistance 40 mΩ
Dielectric Withstanding Voltage 250VAC V
Durability 50 Cycles
Insertion Force-Max .695 N
Insulation Resistance 1000000000 Ω
Insulator Color BROWN
Polarization Key POLARIZED HOUSING
Withdrawl Force-Min .1112 N

Compare FMC30DRAN-S734 with alternatives

Compare 53625-1274 with alternatives