DY01-120S-A vs JBC22HEYS feature comparison

DY01-120S-A KEL Corporation

Buy Now Datasheet

JBC22HEYS Sullins Connector Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEL CORP SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option HOLE 0.047 HOLE .12- .126
Body Breadth 0.342 inch 0.33 inch
Body Depth 0.165 inch 0.431 inch
Body Length 1.445 inch 3.075 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD STACKING CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Gender FEMALE
Contact Material COPPER ALLOY BERYLLIUM COPPER
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 80 mΩ
Contact Style CENTRONIC BELLOWED TYPE
Dielectric Withstanding Voltage 200VAC V
Filter Feature NO NO
Insulation Resistance 100000000 Ω
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER POLYAMIDE
Mating Contact Pitch 0.019 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 7.6 mm
Plating Thickness 10u inch 10u inch
Rated Current (Signal) 0.4 A 3 A
Reference Standard UL UL
Terminal Pitch 0.5 mm 2.54 mm
Termination Type SURFACE MOUNT WIRE WRAP
Total Number of Contacts 120 44
UL Flammability Code 94V-0
Base Number Matches 1 1
Rohs Code Yes
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
JESD-609 Code e3
Terminal Length 0.44 inch

Compare DY01-120S-A with alternatives

Compare JBC22HEYS with alternatives