FMC30DRAN-S734
vs
205061120053863
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
SULLINS CONNECTOR SOLUTIONS INC
KYOCERA CONNECTOR PRODUCTS CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.33 inch
0.276 inch
Body Depth
0.637 inch
0.343 inch
Body Length
3.275 inch
3.501 inch
Connector Type
CARD EDGE CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
AU
Contact Material
NOT SPECIFIED
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
BELLOWED TYPE
BELLOWED TYPE
Filter Feature
NO
NO
Insulator Material
POLYPHENYLENE SULFIDE
GLASS FILLED POLYAMIDE
Mating Contact Pitch
0.1 inch
0.05 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
4
Number of Rows Loaded
2
2
Operating Temperature-Max
150 °C
85 °C
Operating Temperature-Min
-65 °C
-55 °C
PCB Contact Pattern
RECTANGULAR
STAGGERED
PCB Contact Row Spacing
3.9624 mm
1.905 mm
Plating Thickness
30u inch
30u inch
Rated Current (Signal)
3 A
0.5 A
Reference Standard
UL
Terminal Length
0.125 inch
0.15 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
60
120
Base Number Matches
1
1
Additional Feature
NONE
Board Mounting Option
SPLIT BOARD LOCK
Body/Shell Style
PLUG
Contact Finish Termination
GOLD
Contact Gender
FEMALE
Dielectric Withstanding Voltage
650VDC V
Mating Contact Row Spacing
0.1 inch
Compare FMC30DRAN-S734 with alternatives
Compare 205061120053863 with alternatives