FMC0H473ZF vs NEXM473Z5.5V10.5X5TRF feature comparison

FMC0H473ZF TOKIN Corporation

Buy Now Datasheet

NEXM473Z5.5V10.5X5TRF NIC Components Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer TOKIN CORP NIC COMPONENTS CORP
Package Description , 4120 , 4120
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.29.00.40 8532.29.00.40
Capacitance 47000 µF 47000 µF
Capacitor Type ELECTRIC DOUBLE LAYER CAPACITOR ELECTRIC DOUBLE LAYER CAPACITOR
Height 11.5 mm 11.5 mm
Length 10.5 mm 10.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method BULK TR
Positive Tolerance 80% 80%
Rated (DC) Voltage (URdc) 5.5 V 5.5 V
Size Code 4120 4120
Surface Mount NO NO
Terminal Pitch 5 mm 5 mm
Terminal Shape FLAT FLAT
Width 5 mm 5 mm
Base Number Matches 4 1
Additional Feature NOMINAL CAPACITANCE DISCHARGE SYSTEM: 0.06F
Manufacturer Series NEXM
Series NEXM

Compare FMC0H473ZF with alternatives

Compare NEXM473Z5.5V10.5X5TRF with alternatives