Part Details for FMC0H473ZF by TOKIN Corporation
Overview of FMC0H473ZF by TOKIN Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FMC0H473ZF
FMC0H473ZF CAD Models
FMC0H473ZF Part Data Attributes
|
FMC0H473ZF
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
FMC0H473ZF
TOKIN Corporation
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 47000uF, Through Hole Mount, 4120, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | , 4120 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 47000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Height | 11.5 mm | |
Length | 10.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Size Code | 4120 | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | FLAT | |
Width | 5 mm |
Alternate Parts for FMC0H473ZF
This table gives cross-reference parts and alternative options found for FMC0H473ZF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMC0H473ZF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FYD0H473Z | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 47000uF, THROUGH HOLE MOUNT | NEC Electronics Group | FMC0H473ZF vs FYD0H473Z |
LP055473AE | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 47000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | FMC0H473ZF vs LP055473AE |
EECS5R5T473 | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 47000uF, Through Hole Mount, 4818, RADIAL LEADED | Panasonic Electronic Components | FMC0H473ZF vs EECS5R5T473 |
LT055473A | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 47000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | FMC0H473ZF vs LT055473A |
FME0H473ZFTP18 | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 47000uF, Through Hole Mount, 4120, RADIAL LEADED | TOKIN Corporation | FMC0H473ZF vs FME0H473ZFTP18 |
BZ155B473ZSB | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 47000uF, Through Hole Mount | Kyocera AVX Components | FMC0H473ZF vs BZ155B473ZSB |
LK055473A | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 47000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | FMC0H473ZF vs LK055473A |
EECS0HD473H | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 47000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | FMC0H473ZF vs EECS0HD473H |
FM0H473ZFTP16 | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 47000uF, Through Hole Mount, 4120, RADIAL LEADED | TOKIN Corporation | FMC0H473ZF vs FM0H473ZFTP16 |
NEXM473Z5.5V10.5X5TRF | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 47000uF, Through Hole Mount, 4120, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | FMC0H473ZF vs NEXM473Z5.5V10.5X5TRF |