LF055224A vs EDLNF224A5R5C feature comparison

LF055224A Kanthal

Buy Now Datasheet

EDLNF224A5R5C Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer KANTHAL GLOBAR CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.29.00.40 8532.29.00.40
Category CO2 Kg 3.59 3.59
Compliance Temperature Grade Commercial Extended: -25C to +70C Commercial Extended: -25C to +85C
EU RoHS Version RoHS 2 (2011/65/EU) RoHS 2 (2011/65/EU)
Capacitance 220000 µF 220000 µF
Capacitor Type ELECTRIC DOUBLE LAYER CAPACITOR ELECTRIC DOUBLE LAYER CAPACITOR
Diameter 21.5 mm 13.5 mm
Dielectric Material CARBON/ELECTROLYTIC
Length 15.5 mm 7.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20%
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Polarity POLARIZED
Positive Tolerance 80%
Rated (DC) Voltage (URdc) 5.5 V 5.5 V
Surface Mount NO NO
Terminal Finish Tin (Sn) - Copper (Cu)
Terminal Pitch 7.6 mm 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 2 1
Samacsys Manufacturer Cornell Dubilier
Samacsys Modified On 2024-07-16 08:09:30
Candidate List Date 2018-01-15
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.11

Compare LF055224A with alternatives

Compare EDLNF224A5R5C with alternatives