FMC0H104ZFTP18
vs
FYH0H224Z
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
TOKIN CORP
NEC ELECTRONICS CORP
Package Description
, 4126
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.29.00.40
8532.29.00.40
Capacitance
100000 µF
220000 µF
Capacitor Type
ELECTRIC DOUBLE LAYER CAPACITOR
ELECTRIC DOUBLE LAYER CAPACITOR
Height
11.5 mm
Length
10.5 mm
Manufacturer Series
FM
FY
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Shape
RECTANGULAR PACKAGE
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Positive Tolerance
80%
80%
Rated (DC) Voltage (URdc)
5.5 V
5.5 V
Series
FM
Size Code
4126
Surface Mount
NO
NO
Terminal Pitch
5 mm
Terminal Shape
FLAT
WIRE
Width
6.5 mm
Base Number Matches
2
2
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb)
Compare FMC0H104ZFTP18 with alternatives
Compare FYH0H224Z with alternatives