FMA3011-000SQ vs AMMC-5620-W10 feature comparison

FMA3011-000SQ RF Micro Devices Inc

Buy Now Datasheet

AMMC-5620-W10 Agilent Technologies Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer RF MICRO DEVICES INC AGILENT TECHNOLOGIES INC
Package Description DIE OR CHIP DIE OR CHIP
Reach Compliance Code compliant unknown
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 25.2 dB 16 dB
Input Power-Max (CW) 25 dBm 20 dBm
Number of Functions 1 1
Operating Frequency-Max 16000 MHz 20000 MHz
Operating Frequency-Min 12700 MHz 6000 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Equivalence Code DIE OR CHIP DIE OR CHIP
Power Supplies 5 V 5 V
RF/Microwave Device Type WIDE BAND MEDIUM POWER WIDE BAND LOW POWER
Technology GAAS GAAS
Base Number Matches 1 3
Supply Current-Max 130 mA

Compare FMA3011-000SQ with alternatives

Compare AMMC-5620-W10 with alternatives