FMA3011-000SQ
vs
AMMC-5620-W50
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
RF MICRO DEVICES INC
|
AGILENT TECHNOLOGIES INC
|
Package Description |
DIE OR CHIP
|
DIE OR CHIP
|
Reach Compliance Code |
compliant
|
unknown
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
25.2 dB
|
16 dB
|
Input Power-Max (CW) |
25 dBm
|
20 dBm
|
Number of Functions |
1
|
1
|
Operating Frequency-Max |
16000 MHz
|
20000 MHz
|
Operating Frequency-Min |
12700 MHz
|
6000 MHz
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Equivalence Code |
DIE OR CHIP
|
DIE OR CHIP
|
Power Supplies |
5 V
|
5 V
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
WIDE BAND LOW POWER
|
Technology |
GAAS
|
GAAS
|
Base Number Matches |
1
|
3
|
Supply Current-Max |
|
130 mA
|
|
|
|
Compare FMA3011-000SQ with alternatives
Compare AMMC-5620-W50 with alternatives