FM24C04-PS vs FM25CL04-S feature comparison

FM24C04-PS Cypress Semiconductor

Buy Now Datasheet

FM25CL04-S Ramtron International Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP RAMTRON INTERNATIONAL CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 3500 ns
JESD-30 Code R-PDIP-T8
Memory Density 4096 bit
Memory IC Type NON-VOLATILE SRAM
Memory Width 8
Number of Terminals 8
Number of Words 512 words
Number of Words Code 512
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 512X8
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Standby Current-Max 0.00006 A
Supply Current-Max 0.0001 mA
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Base Number Matches 2 1
Part Package Code SOIC
Package Description SOIC-8
Pin Count 8

Compare FM25CL04-S with alternatives