FM24C04-PS vs FM25CL04-S feature comparison

FM24C04-PS Ramtron International Corporation

Buy Now Datasheet

FM25CL04-S Ramtron International Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RAMTRON INTERNATIONAL CORP RAMTRON INTERNATIONAL CORP
Reach Compliance Code unknown unknown
Access Time-Max 3500 ns
Additional Feature FERROELECTRIC STORAGE CELLS; RETENTION/ENDURANCE=10 YEARS/10 BILLION CYCLES
JESD-30 Code R-PDIP-T8
JESD-609 Code e0
Memory Density 4096 bit
Memory IC Type MEMORY CIRCUIT
Memory Width 8
Number of Functions 1
Number of Terminals 8
Number of Words 512 words
Number of Words Code 512
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 512X8
Output Characteristics TOTEM POLE
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) 240
Power Supplies 5 V
Qualification Status Not Qualified
Standby Current-Max 0.00006 A
Supply Current-Max 0.0001 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 2 1
Part Package Code SOIC
Package Description SOIC-8
Pin Count 8
ECCN Code EAR99
HTS Code 8542.32.00.41

Compare FM24C04-PS with alternatives

Compare FM25CL04-S with alternatives