FM24C04-PS vs FM24CL04-G feature comparison

FM24C04-PS Ramtron International Corporation

Buy Now Datasheet

FM24CL04-G Ramtron International Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RAMTRON INTERNATIONAL CORP RAMTRON INTERNATIONAL CORP
Reach Compliance Code unknown unknown
Access Time-Max 3500 ns
Additional Feature FERROELECTRIC STORAGE CELLS; RETENTION/ENDURANCE=10 YEARS/10 BILLION CYCLES UNLIMITED READ/WRITE CYCLES
JESD-30 Code R-PDIP-T8 R-PDSO-G8
JESD-609 Code e0
Memory Density 4096 bit 4096 bit
Memory IC Type MEMORY CIRCUIT FRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 512 words 512 words
Number of Words Code 512 512
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512X8 512X8
Output Characteristics TOTEM POLE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP8,.3 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 260
Power Supplies 5 V
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.00006 A 0.000001 A
Supply Current-Max 0.0001 mA 0.0003 mA
Supply Voltage-Max (Vsup) 5.5 V 3.65 V
Supply Voltage-Min (Vsup) 4.5 V 2.7 V
Supply Voltage-Nom (Vsup) 5 V 3 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 2 1
Part Package Code SOIC
Package Description SOP, SOP8,.25
Pin Count 8
ECCN Code EAR99
HTS Code 8542.32.00.71
Clock Frequency-Max (fCLK) 1 MHz
Data Retention Time-Min 45
Length 4.9 mm
Moisture Sensitivity Level 1
Parallel/Serial SERIAL
Seated Height-Max 1.75 mm
Serial Bus Type I2C
Standby Voltage-Min 2.7 V
Width 3.9 mm
Write Protection HARDWARE

Compare FM24C04-PS with alternatives

Compare FM24CL04-G with alternatives