FM2100L-T
vs
VS-2EYH01-M3/H
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RECTRON LTD
VISHAY INTERTECHNOLOGY INC
Package Description
SMBL, 2 PIN
SMAW, 2 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
Category CO2 Kg
8.8
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
Additional Feature
LOW LEAKAGE CURRENT
FREE WHEELING DIODE, LOW LEAKAGE CURRENT, LOW POWER LOSS
Application
GENERAL PURPOSE
HYPER FAST RECOVERY
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.85 V
0.93 V
JESD-30 Code
R-PDSO-C2
R-PDSO-F2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
60 A
60 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
175 °C
Output Current-Max
2 A
2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
100 V
100 V
Reverse Current-Max
200 µA
2 µA
Reverse Test Voltage
100 V
100 V
Surface Mount
YES
YES
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
C BEND
FLAT
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Factory Lead Time
8 Weeks
Date Of Intro
2019-01-30
Samacsys Manufacturer
Vishay
Breakdown Voltage-Min
100 V
JEDEC-95 Code
DO-221AD
Operating Temperature-Min
-55 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reverse Recovery Time-Max
0.028 µs
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare FM2100L-T with alternatives
Compare VS-2EYH01-M3/H with alternatives