-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH2371
|
Newark | Hyperfast Rectifier, 28Ns, 100V, Do221Ad Rohs Compliant: Yes |Vishay VS-2EYH01-M3/H RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1955 |
|
$0.2460 / $0.4970 | Buy Now |
DISTI #
VS-2EYH01-M3/H
|
Avnet Americas | Freds - SlimSMAW (Alt: VS-2EYH01-M3/H) Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0941 / $0.1058 | Buy Now |
DISTI #
78-VS-2EYH01-M3/H
|
Mouser Electronics | Rectifiers 2A 100V RoHS: Compliant | 3217 |
|
$0.1320 / $0.5100 | Buy Now |
|
Future Electronics | Rectifiers 2 A 100V HYPERFAST RECOVERY RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 50Cut Tape/Mini-Reel |
|
$0.1200 | Buy Now |
|
Future Electronics | Rectifiers 2 A 100V HYPERFAST RECOVERY RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$0.1200 / $0.1410 | Buy Now |
DISTI #
VS-2EYH01-M3/H
|
TTI | Rectifiers 2A 100V pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$0.1260 / $0.1290 | Buy Now |
DISTI #
VS-2EYH01-M3/H
|
TME | Diode: rectifying, SMD, 100V, 2A, DO221AD,slimSMAW Min Qty: 1 | 0 |
|
$0.1580 / $0.6340 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-2EYH01-M3/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-2EYH01-M3/H
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMAW, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-01-30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, LOW POWER LOSS | |
Application | HYPER FAST RECOVERY | |
Breakdown Voltage-Min | 100 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.93 V | |
JEDEC-95 Code | DO-221AD | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.028 µs | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for VS-2EYH01-M3/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-2EYH01-M3/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UF20B | Galaxy Microelectronics | Check for Price | Rectifier Diode, 1 Element, 2A, 100V V(RRM), | VS-2EYH01-M3/H vs UF20B |
RS2AA | HY Electronic Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | VS-2EYH01-M3/H vs RS2AA |
FFM202A-T | Rectron Semiconductor | Check for Price | Rectifier Diode, | VS-2EYH01-M3/H vs FFM202A-T |
FM2100V-T | Rectron Semiconductor | Check for Price | Rectifier Diode, | VS-2EYH01-M3/H vs FM2100V-T |
SS210-W | Rectron Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SMB, 2 PIN | VS-2EYH01-M3/H vs SS210-W |
FM2100L-W | Rectron Semiconductor | Check for Price | Rectifier Diode, | VS-2EYH01-M3/H vs FM2100L-W |
S2BA | HY Electronic Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SMA, 2 PIN | VS-2EYH01-M3/H vs S2BA |
FM2100A-T-HF | Rectron Semiconductor | Check for Price | Rectifier Diode, | VS-2EYH01-M3/H vs FM2100A-T-HF |
FM2100-W-HF | Rectron Semiconductor | Check for Price | Rectifier Diode, | VS-2EYH01-M3/H vs FM2100-W-HF |
CFRA202-G | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | VS-2EYH01-M3/H vs CFRA202-G |