VS-2EYH01-M3/H vs HFMBF202 feature comparison

VS-2EYH01-M3/H Vishay Intertechnologies

Buy Now Datasheet

HFMBF202 LRC Leshan Radio Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC LESHAN RADIO CO LTD
Package Description SMAW, 2 PIN R-PDSO-F2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Factory Lead Time 8 Weeks
Date Of Intro 2019-01-30
Samacsys Manufacturer Vishay
Additional Feature FREE WHEELING DIODE, LOW LEAKAGE CURRENT, LOW POWER LOSS FREE WHEELING DIODE
Application HYPER FAST RECOVERY EFFICIENCY
Breakdown Voltage-Min 100 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.93 V 1 V
JEDEC-95 Code DO-221AD
JESD-30 Code R-PDSO-F2 R-PDSO-F2
Non-rep Pk Forward Current-Max 60 A 60 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -55 °C -50 °C
Output Current-Max 2 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Current-Max 2 µA 5 µA
Reverse Recovery Time-Max 0.028 µs 0.05 µs
Reverse Test Voltage 100 V
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
HTS Code 8541.10.00.80

Compare VS-2EYH01-M3/H with alternatives

Compare HFMBF202 with alternatives