FM0H473ZFTP18
vs
FR0H473Z
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
TOKIN CORP
RENESAS ELECTRONICS CORP
Package Description
, 4120
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.29.00.40
8532.29.00.40
Capacitance
47000 µF
47000 µF
Capacitor Type
ELECTRIC DOUBLE LAYER CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Height
11.5 mm
Length
10.5 mm
14 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-25 °C
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Axial
Packing Method
AMMO PACK
Positive Tolerance
80%
80%
Rated (DC) Voltage (URdc)
5.5 V
5.5 V
Size Code
4120
Surface Mount
NO
Terminal Pitch
5 mm
Terminal Shape
FLAT
Width
5 mm
Base Number Matches
2
3
Diameter
14.5 mm
Dielectric Material
ALUMINUM
Number of Terminals
2
Polarity
POLARIZED
Series
FR
Compare FM0H473ZFTP18 with alternatives