FIN1532MTCX
vs
5962-8864901FA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ROCHESTER ELECTRONICS LLC
Part Package Code
TSSOP
DFP
Package Description
4.40 MM, MO-153, TSSOP-16
CERAMIC, FP16
Pin Count
16
16
Reach Compliance Code
unknown
unknown
Input Characteristics
DIFFERENTIAL
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE RECEIVER
LINE RECEIVER
Interface Standard
EIA-644; TIA-644
GENERAL PURPOSE
JESD-30 Code
R-PDSO-G16
R-GDFP-F16
JESD-609 Code
e4
e0
Length
5 mm
Moisture Sensitivity Level
1
Number of Functions
4
2
Number of Terminals
16
16
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
TSSOP
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
FLATPACK
Peak Reflow Temperature (Cel)
260
Qualification Status
COMMERCIAL
MILITARY
Receive Delay-Max
3 ns
35 ns
Receiver Number of Bits
4
4
Seated Height-Max
1.2 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
TIN LEAD
Terminal Form
GULL WING
FLAT
Terminal Pitch
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Base Number Matches
3
3
Differential Output
NO
Screening Level
MIL-PRF-38535
Technology
BIPOLAR
Compare FIN1532MTCX with alternatives
Compare 5962-8864901FA with alternatives