5962-8864901FA
vs
DS90LV027AMWC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
NATIONAL SEMICONDUCTOR CORP
Package Description
CERAMIC, FP16
DIE, WAFER
Reach Compliance Code
unknown
unknown
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
STANDARD
Interface IC Type
LINE RECEIVER
LINE DRIVER
Interface Standard
GENERAL PURPOSE
EIA-644; TIA-644
JESD-30 Code
R-GDFP-F16
X-XUUC-N
JESD-609 Code
e0
Number of Functions
4
2
Number of Terminals
16
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, GLASS-SEALED
UNSPECIFIED
Package Code
DFP
DIE
Package Shape
RECTANGULAR
UNSPECIFIED
Package Style
FLATPACK
UNCASED CHIP
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
35 ns
Receiver Number of Bits
4
Screening Level
MIL-PRF-38535
Supply Voltage-Max
5.5 V
3.6 V
Supply Voltage-Min
4.5 V
3 V
Supply Voltage-Nom
5 V
3.3 V
Surface Mount
YES
YES
Technology
BIPOLAR
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
FLAT
NO LEAD
Terminal Position
DUAL
UPPER
Base Number Matches
3
2
ECCN Code
EAR99
HTS Code
8542.39.00.01
Differential Output
YES
Driver Number of Bits
2
High Level Input Current-Max
0.00001 A
Out Swing-Min
0.25 V
Package Equivalence Code
WAFER
Transmit Delay-Max
1.5 ns
Compare 5962-8864901FA with alternatives
Compare DS90LV027AMWC with alternatives