FIN1048MTCX
vs
LTC489CSW#TR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ANALOG DEVICES INC
Part Package Code
TSSOP
Package Description
4.40 MM, MO-153, TSSOP-16
SOP,
Pin Count
16
Reach Compliance Code
unknown
not_compliant
Input Characteristics
DIFFERENTIAL
DIFFERENTIAL
Interface IC Type
LINE RECEIVER
LINE RECEIVER
Interface Standard
EIA-644; TIA-644
EIA-449; EIA-530; V.35
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
e0
Length
5 mm
10.3 mm
Moisture Sensitivity Level
1
1
Number of Functions
4
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
235
Qualification Status
COMMERCIAL
Not Qualified
Receive Delay-Max
2.5 ns
Receiver Number of Bits
4
4
Seated Height-Max
1.2 mm
2.65 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
20
Width
4.4 mm
7.5 mm
Base Number Matches
3
2
ECCN Code
EAR99
HTS Code
8542.39.00.01
Technology
CMOS
Compare FIN1048MTCX with alternatives
Compare LTC489CSW#TR with alternatives