FIN1048MTCX vs LTC486ISW feature comparison

FIN1048MTCX Fairchild Semiconductor Corporation

Buy Now Datasheet

LTC486ISW Linear Technology

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP LINEAR TECHNOLOGY CORP
Part Package Code TSSOP SOIC
Package Description 4.40 MM, MO-153, TSSOP-16 0.300 INCH, PLASTIC, SO-16
Pin Count 16 16
Manufacturer Package Code 16 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE SW
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Characteristics DIFFERENTIAL STANDARD
Interface IC Type LINE RECEIVER LINE DRIVER
Interface Standard EIA-644; TIA-644 EIA-449; EIA-530; V.35
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4 e0
Length 5 mm 10.3 mm
Moisture Sensitivity Level 1 1
Number of Functions 4 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Low Current-Max 0.008 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP16,.25 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 235
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 2.5 ns
Receiver Number of Bits 4
Seated Height-Max 1.2 mm 2.65 mm
Supply Current-Max 15 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 20
Width 4.4 mm 7.5 mm
Base Number Matches 2 4
Differential Output YES
Driver Number of Bits 4
High Level Input Current-Max 0.000002 A
Out Swing-Min 1.5 V
Output Characteristics 3-STATE
Technology CMOS
Transmit Delay-Max 50 ns

Compare FIN1048MTCX with alternatives

Compare LTC486ISW with alternatives