FIN1031MTCX_NL vs SN75LVDS31PWR feature comparison

FIN1031MTCX_NL Fairchild Semiconductor Corporation

Buy Now Datasheet

SN75LVDS31PWR Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code TSSOP TSSOP
Package Description TSSOP, TSSOP16,.25 TSSOP, TSSOP16,.25
Pin Count 16 16
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output YES YES
Driver Number of Bits 4 4
Input Characteristics STANDARD STANDARD
Interface IC Type LINE DRIVER LINE DRIVER
Interface Standard EIA-644; TIA-644 EIA-644; TIA-644
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3
Length 5 mm 5 mm
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Out Swing-Min 0.25 V 0.247 V
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP16,.25 TSSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 2 ns 6 ns
Width 4.4 mm 4.4 mm
Base Number Matches 1 1
High Level Input Current-Max 0.00002 A
Peak Reflow Temperature (Cel) NOT SPECIFIED
Technology CMOS
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare FIN1031MTCX_NL with alternatives

Compare SN75LVDS31PWR with alternatives