FIN1027MX
vs
DS90LV027AQMA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
0.150 INCH, GREEN, MS-012AA, SOIC-8
SOIC-8
Pin Count
8
Reach Compliance Code
unknown
not_compliant
Differential Output
YES
YES
Driver Number of Bits
2
2
Input Characteristics
STANDARD
STANDARD
Interface IC Type
LINE DRIVER
LINE DRIVER
Interface Standard
EIA-644; TIA-644
EIA-644; TIA-644
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e0
Length
4.9 mm
4.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
235
Seated Height-Max
1.75 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Transmit Delay-Max
1.5 ns
2 ns
Width
3.9 mm
3.9 mm
Base Number Matches
3
2
ECCN Code
EAR99
HTS Code
8542.39.00.01
High Level Input Current-Max
0.00001 A
Out Swing-Min
0.25 V
Package Equivalence Code
SOP8,.25
Qualification Status
Not Qualified
Receive Delay-Max
Screening Level
AEC-Q100
Compare FIN1027MX with alternatives
Compare DS90LV027AQMA with alternatives