FIN1027MX vs UA9638ACD-00 feature comparison

FIN1027MX Rochester Electronics LLC

Buy Now Datasheet

UA9638ACD-00 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description 0.150 INCH, GREEN, MS-012AA, SOIC-8 SOP,
Pin Count 8
Reach Compliance Code unknown unknown
Differential Output YES YES
Driver Number of Bits 2 2
Input Characteristics STANDARD STANDARD
Interface IC Type LINE DRIVER LINE DRIVER
Interface Standard EIA-644; TIA-644 EIA-422-A
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max 3.6 V 5.25 V
Supply Voltage-Min 3 V 4.75 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transmit Delay-Max 1.5 ns 15 ns
Width 3.9 mm 3.9 mm
Base Number Matches 3 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Output Characteristics TOTEM-POLE
Output Polarity COMPLEMENTARY
Qualification Status Not Qualified
Supply Current-Max 65 mA
Technology BIPOLAR

Compare FIN1027MX with alternatives

Compare UA9638ACD-00 with alternatives