FHW0603UC4N7KGT
vs
0603R-4N7KG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
API DELEVAN
Package Description
CHIP, 0603
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
0603
Construction
Wirewound Chip
Core Material
CERAMIC
CERAMIC
DC Resistance
0.116 Ω
0.11 Ω
Inductance-Nom (L)
0.0047 µH
0.0047 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e4
e4
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
0.95 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR
Quality Factor-Min (at L-nom)
20
22
Rated Current-Max
0.7 A
0.7 A
Self Resonance Frequency
5800 MHz
5800 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Finish
GOLD
Gold (Au)
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
250 MHz
250 MHz
Tolerance
10%
10%
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Compare FHW0603UC4N7KGT with alternatives
Compare 0603R-4N7KG with alternatives