FHW0603UC4N7KGT vs LCWC0603K4N7RTAR feature comparison

FHW0603UC4N7KGT Fenghua (HK) Electronics Ltd

Buy Now Datasheet

LCWC0603K4N7RTAR Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY AVX CORP
Package Description CHIP, 0603 0603
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0603 0603
Construction Wirewound Chip Rectangular
Core Material CERAMIC Ceramic
DC Resistance 0.116 Ω 0.12 Ω
Inductance-Nom (L) 0.0047 µH 0.0047 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e4
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 0.95 mm 1.02 mm
Package Length 1.6 mm 1.8 mm
Package Style SMT SMT
Package Width 0.8 mm 1.12 mm
Packing Method TR TR, Paper, 7 Inch
Quality Factor-Min (at L-nom) 20 25
Rated Current-Max 0.7 A 0.7 A
Self Resonance Frequency 5800 MHz 5800 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish GOLD
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 250 MHz 250 MHz
Tolerance 10% 10%
Base Number Matches 2 1

Compare FHW0603UC4N7KGT with alternatives

Compare LCWC0603K4N7RTAR with alternatives