FH28D-20S-0.5SH(98) vs ZF1-20-01-T-WT-FR feature comparison

FH28D-20S-0.5SH(98) Hirose Electric Co Ltd

Buy Now Datasheet

ZF1-20-01-T-WT-FR Samtec Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer HIROSE ELECTRIC CO LTD SAMTEC INC
Package Description HALOGEN FREE
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer Hirose
Additional Feature ZIF
Connector Type FFC/FPC CONNECTOR FFC/FPC CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination Tin (Sn) MATTE TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
Insertion Force-Max ZIF N ZIF N
JESD-609 Code e3 e3
MIL Conformance NO
Mating Contact Pitch 0.020 inch 0.039 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 0.5 mm 1 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 20 20
UL Flammability Code 94V-0 94V-2
Base Number Matches 1 1
HTS Code 8536.69.40.40
Board Mounting Option SOLDER HOLDING POSTS
Body Breadth 0.118 inch
Body Depth 0.272 inch
Body Length 1.063 inch
Body/Shell Style SOCKET
Contact Pattern RECTANGULAR
Contact Resistance 15 mΩ
Contact Style BELLOWED TYPE
Dielectric Withstanding Voltage 600VAC V
Durability 100 Cycles
Insulation Resistance 1000000000 Ω
Insulator Color NATURAL
Insulator Material LIQUID CRYSTAL POLYMER
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LOCKING
Number Of PCB Rows 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 2.9 A
Reference Standard UL
Withdrawl Force-Min 1.668 N

Compare FH28D-20S-0.5SH(98) with alternatives

Compare ZF1-20-01-T-WT-FR with alternatives