-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, HALOGEN FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000020ALF | Amphenol Communications Solutions | HPCE VT Receptacle 20S | |
10121506-480020BLF | Amphenol Communications Solutions | HPCE Vertical Receptacle 48P 20S | |
51967-10002000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 20S Vertical Receptacle. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H124628CT-ND
|
DigiKey | CONN FFC BOTTOM 20POS 0.5MM R/A Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3103 In Stock |
|
$1.1500 / $2.2600 | Buy Now |
DISTI #
798-FH28D20S05SH98
|
Mouser Electronics | FFC & FPC Connectors 20P SMT HORIZ ZIF AU 2.5MM HT .5MM PITCH RoHS: Compliant | 1041 |
|
$1.1400 / $2.5100 | Buy Now |
DISTI #
FH28D-20S-0.5SH98
|
TME | Connector: FFC/FPC, horizontal, PIN: 20, bottom contacts,ZIF, SMT Min Qty: 1 | 0 |
|
$0.7900 / $1.2900 | RFQ |
DISTI #
000000000003973150
|
Sager | FFC & FPC Connectors 20P SMT HORIZ ZIF AU 2.5MM HT .5MM PITCH | 0 |
|
Buy Now | |
DISTI #
586-1823-5-98
|
Avnet Abacus | Conn FFC/FPC Connector SKT 20 POS 0.5mm Solder RA SMD T/R (Alt: 586-1823-5-98) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FH28D-20S-0.5SH(98)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH28D-20S-0.5SH(98)
Hirose Electric Co Ltd
Card Edge Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | HALOGEN FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Additional Feature | ZIF | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for FH28D-20S-0.5SH(98). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FH28D-20S-0.5SH(98), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FH28D-20S-0.5SH(05) | Hirose Electric Co Ltd | Check for Price | Card Edge Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, HALOGEN FREE | FH28D-20S-0.5SH(98) vs FH28D-20S-0.5SH(05) |
FH28D-20S-0.5SH(07) | Hirose Electric Co Ltd | Check for Price | Card Edge Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, HALOGEN FREE | FH28D-20S-0.5SH(98) vs FH28D-20S-0.5SH(07) |