Part Details for ZF1-20-01-T-WT-FR by Samtec Inc
Overview of ZF1-20-01-T-WT-FR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZF1-20-01-T-WT-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZF1-20-01-T-WT-FR
|
Avnet Americas | Conn FFC/FPC SKT 20 POS 1mm Solder RA SMD T/R - Tape and Reel (Alt: ZF1-20-01-T-WT-FR) Min Qty: 850 Package Multiple: 850 Container: Reel | 0 |
|
$0.3700 / $1.0200 | Buy Now |
DISTI #
200-ZF12001TWTFR
|
Mouser Electronics | FFC & FPC Connectors 1.00 mm Zero Insertion Force Flat Flexible Cable Socket Strip | 0 |
|
$0.5300 / $1.0200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$0.5350 / $1.0860 | Buy Now |
DISTI #
000000000006231996
|
Sager | FFC & FPC Connectors 1.00 mm Zero Insertion Force Flat Flexible Cable Socket Strip Min Qty: 850 | 0 |
|
$0.3700 / $1.0200 | Buy Now |
DISTI #
ZF1-20-01-T-WT-FR
|
Avnet Abacus | Conn FFC/FPC SKT 20 POS 1mm Solder RA SMD T/R (Alt: ZF1-20-01-T-WT-FR) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | Alternative Product Available |
|
$0.5350 / $1.0860 | Buy Now |
DISTI #
5ff366c69eb9618c5ecbc1b4
|
Samtec | 1.00 mm Zero Insertion Force Flat Flexible Cable Socket Strip RoHS: Compliant Min Qty: 850 Lead time: 1 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$0.3700 / $1.0200 | Buy Now |
Part Details for ZF1-20-01-T-WT-FR
ZF1-20-01-T-WT-FR CAD Models
ZF1-20-01-T-WT-FR Part Data Attributes
|
ZF1-20-01-T-WT-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZF1-20-01-T-WT-FR
Samtec Inc
FFC/FPC Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.118 inch | |
Body Depth | 0.272 inch | |
Body Length | 1.063 inch | |
Body/Shell Style | SOCKET | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 2.9 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-2 | |
Withdrawl Force-Min | 1.668 N |
Alternate Parts for ZF1-20-01-T-WT-FR
This table gives cross-reference parts and alternative options found for ZF1-20-01-T-WT-FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZF1-20-01-T-WT-FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZF1-20-01-T-WT-TR | Samtec Inc | $1.4019 | Card Edge Connector, 20 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Socket, ROHS COMPLIANT | ZF1-20-01-T-WT-FR vs ZF1-20-01-T-WT-TR |