FES8HT vs UGF8HTHE3_A/P feature comparison

FES8HT EIC Semiconductor Inc

Buy Now Datasheet

UGF8HTHE3_A/P Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EIC SEMICONDUCTOR CO LTD VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Application HIGH VOLTAGE ULTRA FAST RECOVERY EFFICIENCY
Case Connection CATHODE ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.5 V 1.75 V
JEDEC-95 Code TO-220AC TO-220AC
JESD-30 Code R-PSFM-T2 R-PSFM-T2
Non-rep Pk Forward Current-Max 125 A 100 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 8 A 8 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Rep Pk Reverse Voltage-Max 500 V 500 V
Reverse Current-Max 10 µA 30 µA
Reverse Recovery Time-Max 0.05 µs 0.05 µs
Reverse Test Voltage 500 V 400 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 4 1
Rohs Code Yes
Package Description ITO-220AC, 2 PIN
Factory Lead Time 28 Weeks
Date Of Intro 2019-07-04
Reference Standard AEC-Q101

Compare UGF8HTHE3_A/P with alternatives