FDW2501N vs ZXMN2A04DN8TA feature comparison

FDW2501N Rochester Electronics LLC

Buy Now Datasheet

ZXMN2A04DN8TA Zetex / Diodes Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ZETEX PLC
Part Package Code TSSOP
Package Description TSSOP-8 SO-8
Pin Count 8
Reach Compliance Code unknown unknown
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 20 V 20 V
Drain Current-Max (ID) 6 A 5.9 A
Drain-source On Resistance-Max 0.018 Ω 0.025 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 2 2
Number of Terminals 8 8
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status COMMERCIAL Not Qualified
Surface Mount YES YES
Terminal Finish TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
ECCN Code EAR99
Additional Feature LOW THRESHOLD

Compare FDW2501N with alternatives

Compare ZXMN2A04DN8TA with alternatives