FDS7288N3
vs
HAT2099H-EL-E
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
RENESAS TECHNOLOGY CORP
Part Package Code
SOT
LFPAK
Package Description
FLMP, SO-8
SC-100, LFPAK-5
Pin Count
8
5
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Avalanche Energy Rating (Eas)
151 mJ
Case Connection
DRAIN
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
30 V
30 V
Drain Current-Max (ID)
20 A
50 A
Drain-source On Resistance-Max
0.0045 Ω
0.0073 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-G8
R-PSSO-G4
JESD-609 Code
e4
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
8
4
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
3 W
30 W
Pulsed Drain Current-Max (IDM)
60 A
200 A
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Pbfree Code
Yes
Manufacturer Package Code
PTZZ0005DA
Samacsys Manufacturer
Renesas Electronics
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
20
Compare FDS7288N3 with alternatives
Compare HAT2099H-EL-E with alternatives