HAT2099H-EL-E
vs
BSC052N03S
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Obsolete
Ihs Manufacturer
RENESAS TECHNOLOGY CORP
INFINEON TECHNOLOGIES AG
Part Package Code
LFPAK
Package Description
SC-100, LFPAK-5
SMALL OUTLINE, R-PDSO-N8
Pin Count
5
8
Manufacturer Package Code
PTZZ0005DA
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
Renesas Electronics
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
30 V
30 V
Drain Current-Max (ID)
50 A
18 A
Drain-source On Resistance-Max
0.0073 Ω
0.0082 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PSSO-G4
R-PDSO-N8
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
4
8
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
30 W
54 W
Pulsed Drain Current-Max (IDM)
200 A
200 A
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
NO LEAD
Terminal Position
SINGLE
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Additional Feature
AVALANCHE RATED, LOGIC LEVEL COMPATIBLE
Avalanche Energy Rating (Eas)
168 mJ
JESD-609 Code
e3
Terminal Finish
MATTE TIN
Compare HAT2099H-EL-E with alternatives
Compare BSC052N03S with alternatives