FDS7082N3 vs BSC059N03SGXT feature comparison

FDS7082N3 Fairchild Semiconductor Corporation

Buy Now Datasheet

BSC059N03SGXT Infineon Technologies AG

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP INFINEON TECHNOLOGIES AG
Part Package Code SOT
Package Description FLMP, SO-8 SMALL OUTLINE, R-PDSO-F8
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V 30 V
Drain Current-Max (ID) 17.5 A 17.5 A
Drain-source On Resistance-Max 0.006 Ω 0.0086 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G8 R-PDSO-F8
JESD-609 Code e4
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 8 8
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 3 W
Pulsed Drain Current-Max (IDM) 60 A 200 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
Pbfree Code Yes
Additional Feature LOGIC LEVEL COMPATIBLE
Avalanche Energy Rating (Eas) 150 mJ
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare FDS7082N3 with alternatives

Compare BSC059N03SGXT with alternatives