BSC059N03SGXT vs FDMS7670 feature comparison

BSC059N03SGXT Infineon Technologies AG

Buy Now Datasheet

FDMS7670 Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INFINEON TECHNOLOGIES AG FAIRCHILD SEMICONDUCTOR CORP
Package Description SMALL OUTLINE, R-PDSO-F8 ROHS COMPLIANT, POWER 56, 8 PIN
Pin Count 8 8
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Additional Feature LOGIC LEVEL COMPATIBLE
Avalanche Energy Rating (Eas) 150 mJ 144 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V 30 V
Drain Current-Max (ID) 17.5 A 21 A
Drain-source On Resistance-Max 0.0086 Ω 0.0038 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-F8 R-PDSO-N5
Number of Elements 1 1
Number of Terminals 8 5
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 200 A 150 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT NO LEAD
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 3
Rohs Code Yes
Part Package Code QFN
Manufacturer Package Code 8LD,PQFN,JEDEC MO-240 AA,5.0X6.0MM
HTS Code 8541.29.00.95
JEDEC-95 Code MO-240AA
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 62 W
Terminal Finish MATTE TIN

Compare BSC059N03SGXT with alternatives

Compare FDMS7670 with alternatives