FDS7082N3
vs
FDMS7670
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOT
QFN
Package Description
FLMP, SO-8
ROHS COMPLIANT, POWER 56, 8 PIN
Pin Count
8
8
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Case Connection
DRAIN
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
30 V
30 V
Drain Current-Max (ID)
17.5 A
21 A
Drain-source On Resistance-Max
0.006 Ω
0.0038 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-G8
R-PDSO-N5
JESD-609 Code
e4
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
8
5
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
3 W
62 W
Pulsed Drain Current-Max (IDM)
60 A
150 A
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
NICKEL PALLADIUM GOLD
MATTE TIN
Terminal Form
GULL WING
NO LEAD
Terminal Position
DUAL
DUAL
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
3
Pbfree Code
Yes
Manufacturer Package Code
8LD,PQFN,JEDEC MO-240 AA,5.0X6.0MM
HTS Code
8541.29.00.95
Avalanche Energy Rating (Eas)
144 mJ
JEDEC-95 Code
MO-240AA
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare FDS7082N3 with alternatives
Compare FDMS7670 with alternatives