FDS6930AL86Z vs SI3458DV feature comparison

FDS6930AL86Z Fairchild Semiconductor Corporation

Buy Now Datasheet

SI3458DV Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP VISHAY INTERTECHNOLOGY INC
Part Package Code SOT
Package Description SMALL OUTLINE, R-PDSO-G8 TSOP-6
Pin Count 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V 60 V
Drain Current-Max (ID) 5.5 A 3.2 A
Drain-source On Resistance-Max 0.04 Ω 0.1 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G8 R-PDSO-G6
Number of Elements 2 1
Number of Terminals 8 6
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Rohs Code No
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare FDS6930AL86Z with alternatives

Compare SI3458DV with alternatives