SI3458DV vs 2N5545 feature comparison

SI3458DV Vishay Intertechnologies

Buy Now Datasheet

2N5545 Central Semiconductor Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC CENTRAL SEMICONDUCTOR CORP
Package Description TSOP-6 TO-71, 8 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V
Drain Current-Max (ID) 3.2 A
Drain-source On Resistance-Max 0.1 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR JUNCTION
JESD-30 Code R-PDSO-G6 O-XBCY-W8
JESD-609 Code e0 e0
Number of Elements 1
Number of Terminals 6 8
Operating Mode ENHANCEMENT MODE DEPLETION MODE
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING WIRE
Terminal Position DUAL BOTTOM
Transistor Element Material SILICON SILICON
Base Number Matches 2 14
Pbfree Code No
Part Package Code TO-71
Pin Count 8
JEDEC-95 Code TO-71
Operating Temperature-Max 200 °C
Power Dissipation-Max (Abs) 0.25 W

Compare SI3458DV with alternatives

Compare 2N5545 with alternatives