SI3458DV
vs
FDS6912A_NL
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
FAIRCHILD SEMICONDUCTOR CORP
Package Description
TSOP-6
SMALL OUTLINE, R-PDSO-G8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Configuration
SINGLE WITH BUILT-IN DIODE
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
60 V
30 V
Drain Current-Max (ID)
3.2 A
6 A
Drain-source On Resistance-Max
0.1 Ω
0.028 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-G6
R-PDSO-G8
JESD-609 Code
e0
e3
Number of Elements
1
2
Number of Terminals
6
8
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
1
Part Package Code
SOT
Pin Count
8
Additional Feature
LOGIC LEVEL COMPATIBLE
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
2 W
Transistor Application
SWITCHING
Compare SI3458DV with alternatives
Compare FDS6912A_NL with alternatives