FDMS0308CS vs BSC028N03MSCGATMA1 feature comparison

FDMS0308CS Fairchild Semiconductor Corporation

Buy Now Datasheet

BSC028N03MSCGATMA1 Infineon Technologies AG

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP INFINEON TECHNOLOGIES AG
Part Package Code QFN
Package Description ROHS COMPLIANT, POWER 56, 8 PIN SMALL OUTLINE, R-PDSO-F8
Pin Count 8
Manufacturer Package Code 8LD,PQFN,JEDEC MO240 AA,5.0X6.0MM, CLIPBOND
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Avalanche Energy Rating (Eas) 98 mJ 75 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V 30 V
Drain Current-Max (ID) 22 A 21 A
Drain-source On Resistance-Max 0.003 Ω 0.0036 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code MO-240AA
JESD-30 Code R-PDSO-F5 R-PDSO-F8
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 5 8
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 150 A 400 A
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1

Compare FDMS0308CS with alternatives

Compare BSC028N03MSCGATMA1 with alternatives