There are no models available for this part yet.
Overview of FDMS0308CS by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Computing and Data Storage
Aerospace and Defense
Price & Stock for FDMS0308CS by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | 22A, 30V, 0.003ohm, N-Channel Power MOSFET, MO-240AA ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$1.2900 / $1.5100 | Buy Now |
CAD Models for FDMS0308CS by Fairchild Semiconductor Corporation
Part Data Attributes for FDMS0308CS by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
QFN
|
Package Description
|
ROHS COMPLIANT, POWER 56, 8 PIN
|
Pin Count
|
8
|
Manufacturer Package Code
|
8LD,PQFN,JEDEC MO240 AA,5.0X6.0MM, CLIPBOND
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Avalanche Energy Rating (Eas)
|
98 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
30 V
|
Drain Current-Max (ID)
|
22 A
|
Drain-source On Resistance-Max
|
0.003 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
MO-240AA
|
JESD-30 Code
|
R-PDSO-F5
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
5
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
N-CHANNEL
|
Pulsed Drain Current-Max (IDM)
|
150 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for FDMS0308CS
This table gives cross-reference parts and alternative options found for FDMS0308CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDMS0308CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSC025N03MSGATMA1 | Power Field-Effect Transistor, 23A I(D), 30V, 0.003ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | Infineon Technologies AG | FDMS0308CS vs BSC025N03MSGATMA1 |
BSC028N03MSCGATMA1 | Power Field-Effect Transistor, 21A I(D), 30V, 0.0036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | Infineon Technologies AG | FDMS0308CS vs BSC028N03MSCGATMA1 |
NTMFS4983NFT3G | Single N-Channel Power MOSFET 30V, 106A, 2.1mΩ, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL | onsemi | FDMS0308CS vs NTMFS4983NFT3G |
NTMFS4983NFT1G | Single N-Channel Power MOSFET 30V, 106A, 2.1mΩ, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL | onsemi | FDMS0308CS vs NTMFS4983NFT1G |
Related Parts for FDMS0308CS
-
FDS4559Power Field-Effect Transistors
-
FAN53526UC128XSwitching Regulator or Controllers
-
DMN601VKQ-7Small Signal Field-Effect Transistors
-
70HFLR40S05Rectifier Diodes
-
FHP3194IMTC14XMultiplexers or Switches
-
ESD7382MUT5GTransient Suppressors
-
FF450R17ME3IGBTs
-
FJX3002RTFSmall Signal Bipolar Transistors
-
NLVVHC1GT08DFT2GGates