FCN-797B020-L/B vs HRS2D20SGSMTP feature comparison

FCN-797B020-L/B FUJITSU Limited

Buy Now Datasheet

HRS2D20SGSMTP Adam Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer FUJITSU LTD ADAM TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature NONE
Body Breadth 0.173 inch 0.197 inch
Body Depth 0.157 inch 0.177 inch
Body Length 1.181 inch 0.5 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating AU AU
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY PHOSPHOR BRONZE
Contact Pattern STAGGERED RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1500VAC V 1000VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material POLYESTER GLASS FILLED LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.1 inch 0.05 inch
Mating Contact Row Spacing 0.05 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING MECH
Mounting Type CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -55 °C -65 °C
Polarization Key SHRD CENTER
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL, CSA
Terminal Length
Termination Type IDC
Total Number of Contacts 20 20
Wire Size-Max 28 AWG
Wire Size-Min 30 AWG
Base Number Matches 3 1
Board Mounting Option LOCATING POSTS
Contact Finish Termination GOLD
Insertion Force-Max 1.668 N
Mounting Style STRAIGHT
Number Of PCB Rows 2
PCB Contact Pattern RECTANGULAR
Plating Thickness 5u inch
Terminal Pitch 1.27 mm
Withdrawl Force-Min .556 N

Compare FCN-797B020-L/B with alternatives

Compare HRS2D20SGSMTP with alternatives