HRS2D20SGSMTP vs CRS-02-HPA-20-A-GD-SM-BL feature comparison

HRS2D20SGSMTP Adam Technologies Inc

Buy Now Datasheet

CRS-02-HPA-20-A-GD-SM-BL Central Components Manufacturing

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ADAM TECHNOLOGIES INC CENTRAL COMPONENTS MANUFACTURING
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option LOCATING POSTS SPLIT BOARD LOCK
Body Breadth 0.197 inch 0.142 inch
Body Depth 0.177 inch 0.173 inch
Body Length 0.5 inch 0.648 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU
Contact Finish Termination GOLD
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1000VAC V 300VAC V
Filter Feature NO NO
Insertion Force-Max 1.668 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Contact Row Spacing 0.1 inch 0.05 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -65 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 5u inch
Rated Current (Signal) 1 A 1 A
Reference Standard UL, CSA UL
Terminal Pitch 1.27 mm 1.27 mm
Total Number of Contacts 20 20
Withdrawl Force-Min .556 N
Base Number Matches 1 1
Rohs Code Yes
Additional Feature ROHS COMPLIANT
DIN Conformance NO
Durability 250 Cycles
IEC Conformance NO
MIL Conformance NO
Mounting Type BOARD
PCB Contact Row Spacing 3.6068 mm
Termination Type SURFACE MOUNT

Compare HRS2D20SGSMTP with alternatives

Compare CRS-02-HPA-20-A-GD-SM-BL with alternatives