FCN-797B020-L/B vs CRS-02-HPA-20-A-GD-SM-BL feature comparison

FCN-797B020-L/B FUJITSU Limited

Buy Now Datasheet

CRS-02-HPA-20-A-GD-SM-BL Central Components Manufacturing

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FUJITSU LTD CENTRAL COMPONENTS MANUFACTURING
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature NONE ROHS COMPLIANT
Body Breadth 0.173 inch 0.142 inch
Body Depth 0.157 inch 0.173 inch
Body Length 1.181 inch 0.648 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating AU AU
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY PHOSPHOR BRONZE
Contact Pattern STAGGERED RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1500VAC V 300VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material POLYESTER
Mating Contact Pitch 0.1 inch 0.05 inch
Mating Contact Row Spacing 0.05 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING MECH
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Polarization Key SHRD CENTER
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Terminal Length
Termination Type IDC SURFACE MOUNT
Total Number of Contacts 20 20
Wire Size-Max 28 AWG
Wire Size-Min 30 AWG
Base Number Matches 3 1
Rohs Code Yes
Board Mounting Option SPLIT BOARD LOCK
DIN Conformance NO
Durability 250 Cycles
IEC Conformance NO
MIL Conformance NO
Mounting Style STRAIGHT
Number Of PCB Rows 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 3.6068 mm
Terminal Pitch 1.27 mm

Compare FCN-797B020-L/B with alternatives

Compare CRS-02-HPA-20-A-GD-SM-BL with alternatives