Part Details for CRS-02-HPA-20-A-GD-SM-BL by Central Components Manufacturing
Overview of CRS-02-HPA-20-A-GD-SM-BL by Central Components Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST1-060LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT | |
CST2-030LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:30, ROHS COMPLIANT | |
CST2-100LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT |
Part Details for CRS-02-HPA-20-A-GD-SM-BL
CRS-02-HPA-20-A-GD-SM-BL CAD Models
CRS-02-HPA-20-A-GD-SM-BL Part Data Attributes
|
CRS-02-HPA-20-A-GD-SM-BL
Central Components Manufacturing
Buy Now
Datasheet
|
Compare Parts:
CRS-02-HPA-20-A-GD-SM-BL
Central Components Manufacturing
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL COMPONENTS MANUFACTURING | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Industrial: -40C to +105C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2022-06-10 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.142 inch | |
Body Depth | 0.173 inch | |
Body Length | 0.648 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.6068 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |
Alternate Parts for CRS-02-HPA-20-A-GD-SM-BL
This table gives cross-reference parts and alternative options found for CRS-02-HPA-20-A-GD-SM-BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRS-02-HPA-20-A-GD-SM-BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
587-2-020-X-KS0 | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.039 inch Pitch, Crimp Terminal | MPE-Garry GmbH | CRS-02-HPA-20-A-GD-SM-BL vs 587-2-020-X-KS0 |
EBB-PH23-SA20V2-2Z-E1500 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug | Excel Cell Electronic Co Ltd | CRS-02-HPA-20-A-GD-SM-BL vs EBB-PH23-SA20V2-2Z-E1500 |
HRS2C20SGSMT30 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Plug | Adam Technologies Inc | CRS-02-HPA-20-A-GD-SM-BL vs HRS2C20SGSMT30 |
GB05-P02-020 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking Mech, Plug | Morethanall Co Ltd | CRS-02-HPA-20-A-GD-SM-BL vs GB05-P02-020 |
BF065-20-A-1-N-D | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, | Global Connector Technology | CRS-02-HPA-20-A-GD-SM-BL vs BF065-20-A-1-N-D |
HRS-2E-20-SG-SMT-E-PP-T/R | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | CRS-02-HPA-20-A-GD-SM-BL vs HRS-2E-20-SG-SMT-E-PP-T/R |
FCN-797B020-L/B | HEADER CONNECTOR,CABLE MNT,PLUG,20 CONTACTS,SKT,0.1 PITCH,IDC TERMINAL,LOCKING MECH | FUJITSU Semiconductor Limited | CRS-02-HPA-20-A-GD-SM-BL vs FCN-797B020-L/B |
FCN-797B020-L/B | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking Mech, Plug | FUJITSU Limited | CRS-02-HPA-20-A-GD-SM-BL vs FCN-797B020-L/B |
SFM210-LPSE-D10-ST-BK | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator | Sullins Connector Solutions | CRS-02-HPA-20-A-GD-SM-BL vs SFM210-LPSE-D10-ST-BK |
PPPC102KFMS | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | CRS-02-HPA-20-A-GD-SM-BL vs PPPC102KFMS |