BMB2A0100BN3 vs CTCB0805F-152M feature comparison

BMB2A0100BN3 TE Connectivity

Buy Now Datasheet

CTCB0805F-152M Central Technologies

Buy Now Datasheet
Yes Yes
Active Active
TE CONNECTIVITY LTD CENTRAL TECHNOLOGIES
EIA STD PACKAGE SIZE 0805, 2 PIN ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN
unknown compliant
EAR99 EAR99
8504.50.80.00 8504.50.80.00
0805 0805
Multilayer Chip Multilayer Chip
0.4 Ω 0.4 Ω
FERRITE CHIP FERRITE CHIP
100 MHz 100 MHz
100 MHz 100 MHz
0.9 mm 0.9 mm
2 mm 2 mm
SURFACE MOUNT SURFACE MOUNT
1 1
2
125 °C 125 °C
-55 °C -55 °C
100 OHM Ω 1500 OHM Ω
0.3 A 0.3 A
1.2 mm 1.2 mm
1 1
Yes
e3
TAPE AND REEL
MATTE TIN

Compare BMB2A0100BN3 with alternatives

Compare CTCB0805F-152M with alternatives