BMB2A0100BN3
vs
FBM-10-201209-221T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
KING CORE ELECTRONICS INC
Package Description
EIA STD PACKAGE SIZE 0805, 2 PIN
EIA STD PACKAGE SIZE 0805, 2 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case Code
0805
Construction
Multilayer Chip
DC Resistance-Max
0.4 Ω
0.4 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Frequency-Max
100 MHz
Frequency-Min
100 MHz
Height
0.9 mm
0.9 mm
Length
2 mm
2 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Impedance
100 OHM Ω
220 OHM Ω
Rated Current
0.3 A
0.3 A
Width
1.2 mm
1.2 mm
Base Number Matches
1
1
Packing Method
TAPE
Screening Level
IATF 16949
Compare BMB2A0100BN3 with alternatives
Compare FBM-10-201209-221T with alternatives