FCI2012F-R15K vs BBNQ00100505300Y00 feature comparison

FCI2012F-R15K TA-I Technology Co Ltd

Buy Now Datasheet

BBNQ00100505300Y00 Chilisin Electronics Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TA-I TECHNOLOGY CO LTD CHILISIN ELECTRONICS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance-Max 0.4 Ω 0.25 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.85 mm 0.5 mm
Inductance 0.15 µH
Length 2 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Rated Current 0.25 A 0.4 A
Width 1.25 mm 0.5 mm
Base Number Matches 1 2
Output Impedance 30 OHM Ω
Packing Method TR, PAPER, 7 INCH

Compare FCI2012F-R15K with alternatives