FBR244D024/02CP
vs
FBR244ND024/02CS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FUJITSU COMPONENT LTD
FUJITSU COMPONENT LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.41.00.20
8536.41.00.20
Body Breadth
9.6 mm
9.6 mm
Body Height
10 mm
10 mm
Body Length or Diameter
20 mm
20 mm
Coil Current(DC)-Max
0.021 A
0.021 A
Coil Operate Voltage(DC)
18 V
18 V
Coil Power
500 mW
500 mW
Coil Release Voltage(DC)
2.4 V
2.4 V
Coil Resistance
1150 Ω
1150 Ω
Coil Voltage(DC)-Max
24 V
24 V
Coil/Input Supply Type
DC
DC
Contact (AC) Max Rating R Load
.5A@120VAC
.5A@120VAC
Contact Current(AC)-Max
0.5 A
0.5 A
Contact Current(DC)-Max
1 A
1 A
Contact (DC) Max Rating R Load
1A@30VDC
1A@30VDC
Contact Voltage(AC)-Max
120 V
120 V
Contact Voltage(DC)-Max
30 V
30 V
Contact/Output Supply Type
AC/DC
AC/DC
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
Mounting Feature
THROUGH HOLE-STRAIGHT MOUNT
THROUGH HOLE-STRAIGHT MOUNT
Operate Time
6 ms
6 ms
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-30 °C
-30 °C
Packing Method
TUBE
TUBE
Physical Dimension
20mm X 9.6mm X 10mm
20mm X 9.6mm X 10mm
Relay Action
MOMENTARY
MOMENTARY
Relay Function
DPDT
DPDT
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
3 ms
3 ms
Sealing
FLUX FREE SEALED
Surface Mount
NO
NO
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Compare FBR244D024/02CP with alternatives
Compare FBR244ND024/02CS with alternatives